Texas Instruments SN74ALS640B-1N

Bus Transceiver, ALS Series, 8-Func, 8-Bit, Inverted Output, TTL, PDIP20
$ 3.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS640B-1N.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+3.77%

CAD Models

Download Texas Instruments SN74ALS640B-1N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.838
$ 3.582
$ 3.582
Stock
203,009
283,118
283,118
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
15 mA
15 mA
15 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
24 ns
24 ns
24 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS640B-1N.

Related Parts

Texas InstrumentsSN74LS641-1N
Bus Transceiver, LS Series, 8-Func, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74LS641N
Octal bus transceivers with open collector outputs 20-PDIP 0 to 70
Texas InstrumentsSN74LS244N
IC 74LS244N Buffer-line Driver 8-Channel Non-Inverting Tri-State Bipolar 20-pin DIP

Descriptions

Descriptions of Texas Instruments SN74ALS640B-1N provided by its distributors.

Bus Transceiver, ALS Series, 8-Func, 8-Bit, Inverted Output, TTL, PDIP20
Inverting Transceiver, Tri-State, 1-Ch, 8-Bit, 4.5V-5.5V, 24mA/15mA, PDIP-20, TH, 24.33mm × 6.35mm × 4.57mm
IC TRANSCEIVER INVERT 5.5V 20DIP "Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP"
OCTAL BUS T ANSCEIVE 3-STATE 20-PDIP 0 to 70
IC TRANSCEIVER INVERT 5.5V 20DIP
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube
74ALS640 Tube WITH DIRECTION CONTROL Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 15mA 24mA 24ns 5.08mm 5V
Transceiver Logic IC; Logic Family:ALS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.