Texas Instruments SN74ALS561ADWR

IC COUNTER BIN 4BIT SYNCH 20SOIC / Counter Single 4-Bit Binary UP/Down 20-Pin SOIC T/R
$ 3.184

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS561ADWR.

Texas Instruments

Datasheet13 pages15 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS561ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.184
$ 2.644
Stock
170,146
181,181
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Counter
Counter
Direction
Down
Down
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous, Synchronous
Asynchronous, Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
30 MHz
30 MHz
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Related Parts

Texas InstrumentsCD74HC40103M
High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125
Texas InstrumentsCD74HC40103M96
High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125
Texas InstrumentsCD74HCT40103M
High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74ALS561ADWR provided by its distributors.

IC COUNTER BIN 4BIT SYNCH 20SOIC / Counter Single 4-Bit Binary UP/Down 20-Pin SOIC T/R
Synchronous 4-Bit Binary Counters With 3-State Outputs 20-SOIC 0 to 70
GULL WING DUAL Positive Edge Asynchronous/Synchronous Binary Counter IC 0C~70C 30MHz 5V 7.5mm
Counter Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.