Texas Instruments CD74HCT40103M

High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125
$ 0.963
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT40103M.

TME

Datasheet18 pages12 years ago

Texas Instruments

Mouser

HQonline

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT40103M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.963
$ 0.487
$ 0.487
Stock
163,020
244,768
244,768
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Down
Down
Down
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
25 MHz
25 MHz
25 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT40103M.

Related Parts

Texas InstrumentsCD74HC40103M
High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125
Texas InstrumentsCD74HC40103M96
High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125
Texas InstrumentsCD74HC40103MT
High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125
STMicroelectronicsM74HC4017RM13TR
Counter/Divider Single 5-Bit Decade UP 16-Pin SOP T/R / IC COUNTER/DIVIDER DECADE 16SOIC
MC14017BDG 5-STAGE DECADE COUNTER, UP COUNTER, 3 - 18 V, 16-PIN SOIC
Counter/Divider Single 5-Bit Decade UP Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments CD74HCT40103M provided by its distributors.

High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125
TEXAS INSTRUMENTS CD74HCT40103M LOGIC, 8-STAGE DOWN COUNTER, 16SOIC
Counter Single 8-Bit Sync/Async Binary Down 16-Pin SOIC Tube
LOGIC, 8-STAGE DOWN COUNTER, 16SOIC; Counter Type:Binary, Down; Clock Frequency:25MHz; Count Maximum:255; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:25MHz; Count Max:8; Counter Measuring Functions:Synchronous Down Counter; Logic Function Number:7440103; Logic IC Base Number:7440103; Logic IC Family:HCT; Logic IC Function:8-Stage Synchronous Down Counter; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.