Texas Instruments SN74ALS561ADW

18ns Tristate 1 1 4.5V 5.5V Binary Counter TTL SOIC-20 SMD mount 7.52mm(width)
$ 2.644

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS561ADW.

Mouser

Datasheet15 pages18 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS561ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.644
$ 3.184
Stock
166,822
156,325
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Counter
Counter
Direction
Down
Down
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous, Synchronous
Asynchronous, Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
30 MHz
30 MHz
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Texas InstrumentsCD74HCT40103M
High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125
Texas InstrumentsCD74HCT40103M96
High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125
Texas InstrumentsCD74HCT40103MG4
High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74ALS561ADW provided by its distributors.

18ns Tristate 1 1 4.5V 5.5V Binary Counter TTL SOIC-20 SMD mount 7.52mm(width)
LOGIC,COUNTER BIN 4BIT SYNCH,20SOIC; Logic IC Function:4-Bit Synchronous Binary Counter with 3-State Outputs; Logic IC Family:ALS; Logic IC Base Number:74561; Max Clock Frequency:30MHz; Max Count:16; Counter Function:Synchronous Binary Counter; Min Supply Voltage:4.5V; Max Supply Voltage:5.5V; Case Style:SOIC; Operating Temperature Range:0°C to +70°C; No. of Pins:20; Termination Type:SMD
These binary counters are programmable and offer synchronous and asynchronous clearing as well as synchronous and asynchronous loading. All synchronous functions are executed on the positive-going edge of the clock. The clear function is initiated by applying a low level to either asynchronous clear (ACLR\) or synchronous clear (SCLR\). ACLR\ (direct clear) overrides all other functions of the device, while SCLR\ overrides only the other synchronous functions. Data is loaded from the A, B, C, and D inputs by applying a low level to asynchronous load (ALOAD\) or by the combination of a low level at synchronous load (SLOAD\) and a positive-going clock transition. The counting function is enabled only when enable P (ENP), enable T (ENT), ACLR\, ALOAD\, SCLR\, and SLOAD\ are all high. A high level at the output-enable () input forces the Q outputs into the high-impedance state, and a low level enables those outputs. Counting is independent of OE\. ENT is fed forward to enable the ripple-carry output (RCO) to produce a high-level pulse while the count is maximum (15). The clocked carry output (CCO) produces a high-level pulse for a duration equal to that of the low level of the clock when RCO is high and the counter is enabled (ENP and ENT are high); otherwise, CCO is low. CCO does not have the glitches commonly associated with a ripple-carry output. Cascading is normally accomplished by connecting RCO or CCO of the first counter to ENT of the next counter. However, for very high-speed counting, RCO should be used for cascading because CCO does not become active until the clock returns to the low level. The SN54ALS561A is characterized for operation over the full military temperature range of -55°C to 125°C. The SN74ALS561A is characterized for operation from 0°C to 70°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.