Texas Instruments CD74ACT00EE4

Quad 2-Input NAND Gates 14-PDIP -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT00EE4.

Texas Instruments

Datasheet12 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages22 years ago

CAD Models

Download Texas Instruments CD74ACT00EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.43
Stock
30,665
466,702
466,702
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
13.2 ns
9.5 ns
9.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
2 µA
2 µA

Related Parts

NAND Gate 74ACT 11.5ns@5V,50pF 4.5V-5.5V 24mA PDIP-14 TH 19.56mm × 6.6mm × 3.68mm
Texas InstrumentsSN74ACT00N
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74F38N
Logic Gate; NAND; 5 V (Nom.); 2 V (Min.); 0.8 V (Max.); 64 mA (Max.); PDIP; 0
Texas InstrumentsSN74AHCT132N
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-PDIP -40 to 85
NAND Gate, 74HC Series, 13ns@6V, 50pF, 2-4 Ch, 2V-6V, 5.2mA, DIP-14, TH

Descriptions

Descriptions of Texas Instruments CD74ACT00EE4 provided by its distributors.

Quad 2-Input NAND Gates 14-PDIP -55 to 125
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:ACT; Package/Case:14-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.