Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS37AN

NAND 74ALS37 EAR99 74ALS logic gate circuit 8ns @ 5V 50pF 5.08mm 2.6mA 24mA 2V
$ 3.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS37AN.

Arrow Electronics

Datasheet9 pages15 years ago

Texas Instruments

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.08%

CAD Models

Download Texas Instruments SN74ALS37AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.498
$ 0.506
$ 0.506
Stock
329,371
202,050
202,050
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8 ns
8 ns
8 ns
Low Level Output Current
2.6 mA
24 mA
24 mA
High Level Output Current
24 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS37AN.

Related Parts

NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
Texas InstrumentsSN74F00N
LOGIC GATE; NAND; -1 MA (MAX.) (HIGH-LEVEL), 20 MA (MAX.) (LOW-LEVEL); PDIP; 0
Texas InstrumentsSN74AHCT00N
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74ACT00N
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG
NAND 74ACT00 e0 74ACT logic gate circuit 9ns @ 5V 50pF 3.683mm 24mA 24mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74ALS37AN provided by its distributors.

NAND 74ALS37 EAR99 74ALS logic gate circuit 8ns @ 5V 50pF 5.08mm 2.6mA 24mA 2V
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
IC GATE NAND 4CH 2-INP 14DIP NAND Gate IC 4 Channel 14-PDIP
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
Quad 2-input positive-NAND buffers 14-PDIP 0 to 70
LOGIC, GATE NAND QUAD 2INPUT, 14DIP
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
8ns@ 5V,50pF TTL 1 2 4 4 4.5V 5.5V 24mA NAND Gate ALS 2.6mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, GATE NAND QUAD 2INPUT, 14DIP; Logic Type:NAND; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7437; Logic IC Base Number:7437; Logic IC Family:ALS; Logic IC Function:Quad 2-Input Positive NAND Buffer; Output Current Max:24mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.