Texas Instruments SN74ALS86N

XOR Gate, Push-Pull, 17ns@5V, 400μA, 4.5V-5.5V, 8mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS86N.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Burklin Elektronik

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.77%

CAD Models

Download Texas Instruments SN74ALS86N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.578
$ 0.634
$ 0.634
Stock
239,367
206,794
206,794
Authorized Distributors
5
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
17 ns
17 ns
17 ns
Low Level Output Current
2 mA
2 mA
2 mA
High Level Output Current
-20 mA
-20 mA
-20 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
3.9 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS86N.

Related Parts

Texas InstrumentsSN74HCT32N
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -40 to 85
Texas InstrumentsCD74ACT32E
4-ch, 2-input 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-PDIP -55 to 125
Texas InstrumentsSN74HCT32NE4
GATE, LOGIC; QUADRUPLE 2 INPUT POSITIVE OR GATE; 5 V (NOM.); 25 MA;
NXP Semiconductors74LV86N,112
Now Nexperia 74LV86N - Xor Gate, Lv/lv-a/lvx/h Series, 4-FUNC, 2-INPUT, Cmos, PDIP14

Descriptions

Descriptions of Texas Instruments SN74ALS86N provided by its distributors.

XOR Gate, Push-Pull, 17ns@5V, 400μA, 4.5V-5.5V, 8mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70
XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
XOR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Logic gate, PDIP14, THT, Advanced Low Power Schottky TTL
IC, GATE; Famille Logique/ Numéro de base: 74ALS86; Type de logique: XOR; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier CI logique: DIP; Nombre d
IC, GATE; Logic Family / Base Number:74ALS86; Logic Type:XOR; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74ALS; Logic IC Base Number:7486; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:7486; Logic IC Base Number:7486; Logic IC Function:Quad 2-Input XOR Gate; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74ALS86N
  • SN74ALS86 N
  • SN74ALS86N .
  • SN74ALS86N.
  • SN74ALS86N..