Texas Instruments SN74ALS323N

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP Tube
$ 13.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS323N.

Texas Instruments

Datasheet13 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS323N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.651
$ 60.935
$ 60.935
Stock
155,011
156,379
156,379
Authorized Distributors
3
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Propagation Delay
19 ns
38 ns
38 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS323N.

Related Parts

Texas InstrumentsSN74F299N
Shift Register, Universal 74F, Tri-State 1/1, 4.5V-5.5V, 11ns, PDIP-20 TH 6.35mm W × 5.08mm H
Texas InstrumentsSN74ALS299N
ALS SERIES 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP20
NXP SemiconductorsN74F299N,602
F/fast Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20
Texas InstrumentsSN74LS299N
Shift Register, Universal LS, Tri-State, 1/2, 4.75V-5.25V, PDIP-20, TH, 6.35mm W × 5.08mm H
NXP Semiconductors74HCT194N,652
Hct Series 4-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP16
NXP Semiconductors74HC299N,652
Hc/uh Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20

Descriptions

Descriptions of Texas Instruments SN74ALS323N provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP Tube
Parallel In Parallel Out, ALS Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20
8-Bit Universal Shift/Storage egisters With Synchronous Clear And 3-State Outputs 20-PDIP 0 to 70
LOGIC, REGISTER SHIFT/STORAGE, 20DIP; Shift Register Function:Universal; Logic Type:Universal Shift / Storage Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:DIP; No. of Pins:20; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:17MHz; Input Current Max:40mA; Logic IC Base Number:74323; Logic IC Family:ALS; Logic IC Function:8-Bit Universal Shift / Storage Register with 3-State Outputs; Package / Case:PDIP; Shift Register Function:Universal; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.