Texas Instruments SN74ALS30ANE4

Als Series, 8-INPUT Nand Gate, PDIP14, Rohs Compliant, Plastic, DIP-14
$ 1.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS30ANE4.

Texas Instruments

Datasheet20 pages14 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Datasheet18 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS30ANE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.386
$ 1.386
Stock
8,403
357,645
357,645
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
12 ns
12 ns
12 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
3 mA
3 mA

Related Parts

Texas InstrumentsCD74HCT30E
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsSN74F30N
Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-PDIP 0 to 70
Texas InstrumentsSN74LS30NE4
Single 8-input, 4.75-V to 5.25-V bipolar NAND gate 14-PDIP 0 to 70
NXP SemiconductorsN74F30N,602
NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDIP14

Descriptions

Descriptions of Texas Instruments SN74ALS30ANE4 provided by its distributors.

ALS SERIES, 8-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14
8-Input NAND Gate, 74ALS, 12ns, 4.5V-5.5V, 8mA/-0.4mA, PDIP-14, SMD/TH, 19.3mm × 6.35mm × 4.57mm
NAND Gate 1-Element 8-IN Bipolar 14-Pin PDIP Tube
8-input positive-NAND gates 14-PDIP 0 to 70
Gate / Inverter Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Input Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.