Texas Instruments SN74F30N

Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-PDIP 0 to 70
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F30N.

Farnell

Datasheet15 pages15 years ago
Datasheet16 pages12 years ago
Datasheet15 pages14 years ago

Texas Instruments

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments SN74F30N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.427
$ 0.231
$ 0.231
Stock
353,072
288,457
288,457
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
5 ns
5.5 ns
5.5 ns
Low Level Output Current
1 mA
20 mA
20 mA
High Level Output Current
20 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
500 µA
500 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F30N.

Related Parts

Texas InstrumentsSN74F30NE4
NAND Gate 1-Element 8-IN Bipolar 14-Pin PDIP Tube
Texas InstrumentsSN74F00NE4
6ns TTL 1 2 4 4.5V 5.5V 1mA 2-Input NAND,NAND F -20mA PDIP-14 , 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74F20NE4
NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP Tube
NXP SemiconductorsN74F20N,602
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14
NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14
NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN74F30N provided by its distributors.

Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-PDIP 0 to 70
NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDIP14
NAND Gate IC Single Channel DIP-14
5ns@ 5V,50pF TTL 1 8 1 1 4.5V 5.5V 20mA NAND Gate F 1mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
NAND Gate 1-Element 8-IN Bipolar 14-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.