Texas Instruments SN74LS30NE4

Single 8-input, 4.75-V to 5.25-V bipolar NAND gate 14-PDIP 0 to 70
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS30NE4.

Texas Instruments

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

iiiC

Inventory History

3 month trend:
-21.29%

CAD Models

Download Texas Instruments SN74LS30NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.86
$ 0.926
$ 0.926
Stock
56,204
346,875
346,875
Authorized Distributors
1
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
20 ns
20 ns
20 ns
Low Level Output Current
8 mA
400 µA
400 µA
High Level Output Current
-400 µA
-16 mA
-16 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS30NE4.

Related Parts

Texas InstrumentsSN74ALS30AN
Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-PDIP 0 to 70
Texas InstrumentsCD74HCT30E
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsSN74F30N
Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-PDIP 0 to 70
NXP SemiconductorsN74F30N,602
NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDIP14

Descriptions

Descriptions of Texas Instruments SN74LS30NE4 provided by its distributors.

Single 8-input, 4.75-V to 5.25-V bipolar NAND gate 14-PDIP 0 to 70
20ns@ 5V,15pF TTL 1 8 1 1 4.75V 5.25V 8mA NAND Gate LS 400¦ÌA PDIP-14 19.3mm*6.35mm*4.57mm
POSITIVE-NAND GATE; 8-INPUT NAND GATE; PDIP; 7 V; 0.1 MA; 2 V; 0.8 V
NAND Gate 1-Element 8-IN Bipolar 14-Pin PDIP Tube
IC,SN74LS30NE4,DIP-14, 8-INPUT NAND GATE
Gate / Inverter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Input Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.