Texas Instruments CD74HCT27E

3-ch, 3-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT27E.

Farnell

Datasheet14 pages12 years ago
Datasheet15 pages13 years ago
Datasheet15 pages14 years ago
Datasheet15 pages15 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.26%

CAD Models

Download Texas Instruments CD74HCT27E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.538
$ 15.256
$ 15.256
Stock
304,053
13,880
13,880
Authorized Distributors
4
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
3
-
-
Number of Inputs
3
-
-
Propagation Delay
35 ns
35 ns
35 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT27E.

Related Parts

NXP Semiconductors74HCT27N,652
Logic Gate, 3-Input NOR, HCT, 10ns, 5.5V, 4mA, -4mA, PDIP-14, TH, 19.5mm × 6.48mm × 3.2mm
Texas InstrumentsCD74HC27E
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125
Texas InstrumentsCD74HCT02E
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsSN74HCT02N
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
IC, QUAD NOR GATE, 2I/P, DIP-14; Logic T; Type:NOR Gate; Output Current:24mA; No. of Inputs:2; Supply Voltage
NOR Gate Quad 2-IN Bipolar 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments CD74HCT27E provided by its distributors.

3-ch, 3-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
LOGIC, TRIPLE 3-IN NOR GATE, 14DIP; Famille Logique/ Numéro de base: 74HCT27; Type de logique: NOR; Courant, sortie: 4mA; Nombre d'entrées: 3; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtie
LOGIC, TRIPLE 3-IN NOR GATE, 14DIP; Logic Family / Base Number:74HCT27; Logic Type:NOR; Output Current:4mA; No. of Inputs:3; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74HCT; Logic IC Base Number:7427; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7427; Logic IC Base Number:7427; Logic IC Function:Triple 3-Input NOR Gate; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT27E .
  • CD74HCT27E.