onsemi DM74ALS27N

15ns@ 5V, 50pF 1 3 3 3 4.5V 5.5V 8mA NOR Gate ALS 400μA MDIP-14 Through hole mounting 19.56mm*6.6mm*3.56mm
$ 26.94
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS27N.

IHS

Datasheet4 pages0 years ago

Augswan

Inventory History

3 month trend:
-0.66%

CAD Models

Download onsemi DM74ALS27N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.94
$ 1.265
$ 1.265
Stock
252,469
1,116,893
1,116,893
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 mA
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-01-06
LTD Date2007-04-06

Related Parts

AND Gate, ALS Series, 3-Func, 3-Input, TTL, PDIP14
NAND Gate, ALS Series, 3-Func, 3-Input, TTL, PDIP14
15ns@ 5V,50pF 1 4 2 2 4.5V 5.5V 8mA AND Gate ALS 400μA MDIP-14 Through hole mounting 19.56mm*6.35mm*3.43mm
onsemi74F11PC
5.6ns@ 5V,50pF 3 3 4.5V 5.5V 20mA AND Gate F 1mA PDIP-14 Through hole mounting 3.56mm(height)
onsemi74F10PC
5ns@ 5V,50pF 3 3 4.5V 5.5V 20mA NAND Gate F 1mA PDIP-14 Through hole mounting 3.56mm(height)
NXP Semiconductors74ABT02N,112
NOR Gate ABT 3.7ns@5V 50pF 4.5V-5.5V 20mA 15mA DIP-14 TH 3.2mm H

Descriptions

Descriptions of onsemi DM74ALS27N provided by its distributors.

15ns@ 5V,50pF 1 3 3 3 4.5V 5.5V 8mA NOR Gate ALS 400μA MDIP-14 Through hole mounting 19.56mm*6.6mm*3.56mm
NOR Gate 3-Element 3-IN Bipolar 14-Pin PDIP W Rail
NOR Gate, ALS Series, 3-Func, 3-Input, TTL, PDIP14
4.5V~5.5V 3 15ns@5V,50pF NORGate DIP-14 Gates ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM74ALS27 N