onsemi DM74ALS244AN

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP W Rail
$ 25.65
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS244AN.

IHS

Datasheet6 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DM74ALS244AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.65
$ 1.089
Stock
265,973
363,189
Authorized Distributors
2
4
Case/Package
DIP
PDIP
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
24 mA
24 mA
High Level Output Current
-15 mA
-15 mA
Propagation Delay
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP W Rail
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Magazine
Buffer/Line Driver 8-CH Non-Inverting 3-STCMOS 20-Pin PDIP W Rail
onsemi74F244PC
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP W Rail
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Magazine

Descriptions

Descriptions of onsemi DM74ALS244AN provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP W Rail
Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20
IC BUFFER NON-INVERT 5.5V 20DIP
Non-inverting Tristate 8 8 2 4 4.5V 5.5V 24mA Buffer,Non-Inverting 15mA PDIP-20 Through hole mounting 3.43mm(height)
BFFR/LINE DRVR 8CH NON-INV 3-ST BIPOLAR 20PDIP
IC, 74ALS TTL, 74ALS244, DIP20, 5V
IC, 74ALS TTL, 74ALS244, DIP20, 5V; Logic Family / Base Number:74ALS244; Logic Device Type:Buffer, Non Inverting; Logic Case Style:DIP; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Famil

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM74ALS244 AN
  • DM74ALS244AN..