Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS240A-1N

4 48mA 4.5V~5.5V 15mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS

$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS240A-1N.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

Sierra IC

element14 APAC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN74ALS240A-1N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 49.05
Stock
290,629
142,486
Authorized Distributors
4
2
Case/Package
PDIP
CDIP
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
48 mA
12 mA
High Level Output Current
-15 mA
-12 mA
Propagation Delay
9 ns
34 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS240A-1N.

Related Parts

Texas InstrumentsSN74F240N
BUFFER/DRIVER, OCTAL; F-TTL; 5 V (NOM.); 2 V (MIN.); 0.8 V (MAX.); 64 MA (MAX.)
Texas InstrumentsSN74ACT240N
DRIVER, BUFFER & LINE; PDIP; 20PINS; 4.5V(MIN.) 5.5V(MAX)VOLTAGE, INPUT
Texas InstrumentsCD74ACT240E
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
NXP SemiconductorsN74F240N,602
Tristate 2 4 4.5V 5.5V 64mA Buffer,Inverting 15mA DIP-20 Through hole mounting 3.2mm(height)
NXP Semiconductors74ABT240N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74ALS240A-1N provided by its distributors.

4 48mA 4.5V~5.5V 15mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-Channel Inverting 3-State Bipolar 20-Pin PDIP Tube
8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-PDIP 0 to 70
IC BUFFER INVERT 5.5V 20DIP "Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP"
74ALS240 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74ALS logic buffer 15mA 48mA 9ns 5.08mm 5V
LOGIC, BUFF/DVR TRI-ST OCTAL, 20DIP; Logic Device Type:Buffer, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74240; Logic IC Base Number:74240; Logic IC Family:ALS; Logic IC Function:Octal Buffer / Driver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS240A 1N