Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT240E

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
$ 1.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT240E.

Farnell

Datasheet16 pages12 years ago
Datasheet17 pages10 years ago
Datasheet17 pages14 years ago
Datasheet16 pages16 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments CD74ACT240E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.225
$ 0.803
$ 0.803
Stock
191,165
381,785
381,785
Authorized Distributors
5
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7.8 ns
8.5 ns
8.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT240E.

Related Parts

Texas InstrumentsCD74AC240E
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsSN74ACT240N
DRIVER, BUFFER & LINE; PDIP; 20PINS; 4.5V(MIN.) 5.5V(MAX)VOLTAGE, INPUT
Texas InstrumentsSN74HCT240N
BUFFER-LINE DRIVER; TTL; -0.5 TO 7 V; + 35 MA; 10 PF (MAX.); PDIP
NXP SemiconductorsN74F240N,602
Tristate 2 4 4.5V 5.5V 64mA Buffer,Inverting 15mA DIP-20 Through hole mounting 3.2mm(height)
NXP Semiconductors74ABT240N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74ACT240E provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
ROHS3Compliant Lead Free Through Hole Gold Logic Buffer, Inverting -40C~85C TA 50pF 5V 500mW
Bus Driver, ACT Series, 8-Func, 4-Bit, Inverted Output, CMOS, PDIP20
IC BUFF INVERT 5.5V 20DIP "Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP"
8μA Antiphase Tristate 8 8 2 4 4.5V 5.5V 24mA Buffer,Inverting Single ended 24mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, BUFF/DVR TRI-ST OCTAL, 20DIP; Logic Device Type:Buffer, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74240; Logic IC Base Number:74240; Logic IC Family:ACT; Logic IC Function:Octal Buffer / Line Driver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT240 E