Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS174NSR

Cut Tape (CT) 74ALS174 e4 74ALS flip flop 10.3mm 17ns @ 5V 50pF 50MHz 17ns
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS174NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS174NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.847
$ 0.569
Stock
311,671
164,167
Authorized Distributors
2
2
Case/Package
SOP
-
Number of Pins
16
-
Logic Function
D-Type, Flip-Flop
-
Number of Elements
1
-
Number of Bits per Element
6
-
Propagation Delay
17 ns
-
Frequency
50 MHz
-
Clock Edge Trigger Type
Positive Edge
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
19 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS174NSR.

Related Parts

onsemi74F174SJX
D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
Texas InstrumentsSN74F174ANSR
Lead Free Master Reset D-Type TTL Flip Flop 0C~70C TA 45mA 4.5V~5.5V 10ns
Texas InstrumentsSN74LS174NSR
Tape & Reel (TR) 74LS174 e4 74LS flip flop 10.3mm 30ns @ 5V 15pF 40MHz 30ns
Texas InstrumentsSN74LV174ANSR
Tape & Reel (TR) 74LV174 e4 74LV flip flop 10.3mm 2V 9.2ns @ 5V 50pF 180MHz
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 4muA 4pF 2V~3.6V

Descriptions

Descriptions of Texas Instruments SN74ALS174NSR provided by its distributors.

Cut Tape (CT) 74ALS174 e4 74ALS flip flop 10.3mm 17ns @ 5V 50pF 50MHz 17ns
Positive edge 19mA 17ns@ 5V,50pF Non-inverting Non-inverting 1 4.5V 5.5V 8mA Master Reset ALS TTL 400μA 50MHz SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Flip-Flop Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.