Texas Instruments SN74LS174NSR

Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin SOP T/R
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS174NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

Rochester Electronics

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments SN74LS174NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.764
$ 0.175
Stock
256,060
35,279
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
16
-
Logic Function
D-Type, Flip-Flop
-
Number of Elements
1
-
Number of Bits per Element
6
-
Propagation Delay
30 ns
30 ns
Frequency
40 MHz
30 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS174NSR.

Related Parts

Texas InstrumentsSN74ALS174NSR
Hex D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-SOP 0 to 70
Texas InstrumentsSN74HC174NSR
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin SOP T/R
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Texas InstrumentsSN74F174ANSR
Lead Free Master Reset D-Type TTL Flip Flop 0C~70C TA 45mA 4.5V~5.5V 10ns
onsemi74F174SJX
D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 4muA 4pF 2V~3.6V

Descriptions

Descriptions of Texas Instruments SN74LS174NSR provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin SOP T/R
Positive Edge, 26mA, 30ns@5V, 15pF, Non-Inverting, 1-Ch, 4.75V-5.25V, 8mA, Master Reset, LS TTL, 400μA, 40MHz, SO-16, SMD, Adhesive Mount, 10.3mm × 5.3mm × 1.95mm
Flip-Flop Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS174NSR.