Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS174NS

Positive edge 19mA Non-inverting Non-inverting 1 4.5V 5.5V D-Type Bus Interface ALS 50MHz SOP
$ 0.569

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS174NS.

Texas Instruments

Datasheet22 pages11 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.569
$ 0.847
Stock
170,897
316,285
Authorized Distributors
2
2
Case/Package
-
SOP
Number of Pins
-
16
Number of Outputs
-
6
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-
0 °C
Max Operating Temperature
-
70 °C

Descriptions

Descriptions of Texas Instruments SN74ALS174NS provided by its distributors.

Positive edge 19mA Non-inverting Non-inverting 1 4.5V 5.5V D-Type Bus Interface ALS 50MHz SOP
Hex D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-SO 0 to 70
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOP Tube
"D FLIP-FLOP, ALS SERIES TTL" "Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.209"", 5.30mm Width)"
IC FF D-TYPE 1-ELE 6-BIT 16-SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.