Texas Instruments SN74ALS166D

IC SHIFT REG 8BIT PARALL 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
$ 4.444
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS166D.

Arrow Electronics

Datasheet15 pages15 years ago

Texas Instruments

iiiC

Factory Futures

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS166D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.444
$ 3.397
$ 3.397
Stock
246,488
311,856
311,856
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
OR, Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
14 ns
13 ns
13 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS166D.

Related Parts

Texas InstrumentsTPIC6C596DRG4
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R
Texas InstrumentsSN74AHCT595D
AHCT/VHCT/VT 74AHCT595 ROHS3Compliant Tube shift register 12ns 0.04mA 141.690917mg 170MHz
Texas InstrumentsSN74AHCT595DR
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16

Descriptions

Descriptions of Texas Instruments SN74ALS166D provided by its distributors.

IC SHIFT REG 8BIT PARALL 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
ALS 74ALS166 ROHS3Compliant Tube shift register 14ns 24mA 141.690917mg 45MHz
ALS SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
13ns Push-pull type 1 1 4.5V 5.5V Parallel or Serial to Serial,Shift Register 74AL SOIC-16 SMD mount 3.91mm(width)*1.5mm(height)
LOGIC, SHIFT REG 8BIT PARALL, 16SOIC; Shift Register Function:Parallel to Serial, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:45MHz; Input Current Max:24mA; Logic IC Base Number:74166; Logic IC Family:ALS; Logic IC Function:8-Bit Parallel-in / Serial-out Shift Register; Package / Case:SOIC; Shift Register Function:Parallel to Serial, Serial to Serial; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.