Texas Instruments SN74ALS166DR

IC SHIFT REG 8BIT PARALL 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
$ 3.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS166DR.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Sierra IC

Inventory History

3 month trend:
-0.75%

CAD Models

Download Texas Instruments SN74ALS166DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.431
$ 4.444
$ 4.444
Stock
313,315
235,995
235,995
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
OR, Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
13 ns
14 ns
14 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS166DR.

Related Parts

Texas InstrumentsTPIC6C596DRG4
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R
Texas InstrumentsSN74AHCT594D
AHCT/VHCT/VT 74AHCT594 ROHS3Compliant Tube shift register 9.2ns 0.02mA 141.690917mg 170MHz
Texas InstrumentsSN74AHCT595D
AHCT/VHCT/VT 74AHCT595 ROHS3Compliant Tube shift register 12ns 0.04mA 141.690917mg 170MHz
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16

Descriptions

Descriptions of Texas Instruments SN74ALS166DR provided by its distributors.

IC SHIFT REG 8BIT PARALL 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
ALS 74ALS166 ROHS3Compliant Tape & Reel (TR) shift register 13ns 24mA 139.989945mg 45000000Hz
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
Parallel-Load 8-Bit Serial Shift Registers 16-SOIC 0 to 70
13ns Push-pull type 1 1 4.5V 5.5V Parallel or Serial to Serial,Shift Register ALS SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Register Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.