Texas Instruments SN74ALS156DR

IC DECODER/DEMUX 2X1: 4 16SOIC / Decoder/Demultiplexer 2 x 1: 4 16-SOIC
$ 2.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS156DR.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN74ALS156DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.663
$ 2.53
Stock
211,559
484,032
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
-
-
Number of Outputs
-
8
Number of Circuits
-
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
-100 µA
-100 µA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
12
12

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS156DR.

Related Parts

Texas InstrumentsSN74ALS138AD
22ns Single-Phase 8 3 1 4.5V 5.5V 8mA 400μA SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
Texas InstrumentsSN74AHCT138D
3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74AHCT139D
DECODER/DEMULTIPLEXER; TTL; 4.5 V (MIN.); 10 PF (MAX.); SOIC;
Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R
9.2ns@ 5V,14.5ns@ 3.3V single-phase 4 2 2 4.5V 5.5V 8mA 8mA SOIC-16 SMD mount 10mm*4mm*1.5mm
AHCT/VHCT e3 1x 3:8 74VHCT multiplexer circuit 5V 9.9mm 8mA 8mA -40C~85C

Descriptions

Descriptions of Texas Instruments SN74ALS156DR provided by its distributors.

IC DECODER/DEMUX 2X1:4 16SOIC / Decoder/Demultiplexer 2 x 1:4 16-SOIC
55ns single-phase 4 2 1 4.5V 5.5V 8mA 100μA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Decoders/Demultiplexers With Open-Collector Outputs 16-SOIC 0 to 70
Decoder/Demultiplexer Single/Dual 3/2-to-8/4 16-Pin SOIC T/R
Switch Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.