onsemi 74VHCT138AM

AHCT/VHCT e3 1x 3: 8 74VHCT multiplexer circuit 5V 9.9mm 8mA 8mA -40C~85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHCT138AM.

IHS

Datasheet9 pages19 years ago
Datasheet0 pages0 years ago

onsemi

DigiKey

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-24
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSN74AHCT138DG4
3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74AHCT138D
3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85
ON SEMICONDUCTOR MC74VHC138DG 3 LINE TO 8 LINE DECODER, SOIC-16
Texas InstrumentsSN74AHCT138DR
3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85
22ns@ 4.5Vto5.5V single-phase 1 4.5V 5.5V 8mA 400μA SOIC-16 SMD mount,glue mount 1.5mm(height)
74VHC Series 2 to 5.5 V CMOS 3-To-8 Line Decoder - SOIC-16

Descriptions

Descriptions of onsemi 74VHCT138AM provided by its distributors.

AHCT/VHCT e3 1x 3:8 74VHCT multiplexer circuit 5V 9.9mm 8mA 8mA -40C~85C
Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Rail
8mA 4.5V~5.5V 8mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
DECODER/DEMLTPLXR SGL 3-TO-8 16SOIC N
single-phase 1 4.5V 5.5V 8mA 8mA SOIC-16 SMD mount
IC DECODER/DEMUX 1 X 3:8 16-SOIC
AHCT/VHCT Series, Inverted Output, CMOS, PDSO16
RAIL / EOL 3-TO-8 LINE DECODER
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
The VHCT138A is an advanced high speed CMOS 3-to-8 DECODER fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. When the device is enabled, 3 Binary Select inputs (A0, A1 and A2) determine which one of the outputs (O#0-O#7) will go LOW. When enable input E3 is held LOW or either E#1 or E#2 is held HIGH, decoding function is inhibited and all outputs go HIGH. E3, E#1 and E#2 inputs are provided to ease cascade connection and for use as an address decoder for memory systems. Protection circuits ensure that 0V to 7V can be applied to the input pins without regard to the supply voltage and to the output pins with VCC = 0V. These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 3V to 5V systems and two supply systems such as battery backup.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd