Texas Instruments SN74AHCT138D

3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85
$ 0.648
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT138D.

Texas Instruments

Datasheet25 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Newark

Farnell

Arrow Electronics

Augswan

Inventory History

3 month trend:
+1.24%

CAD Models

Download Texas Instruments SN74AHCT138D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.648
$ 0.225
$ 0.225
Stock
329,213
334,223
334,223
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT138D.

Related Parts

Texas InstrumentsSN74AHC138D
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74AHC138DR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74HCT138D
Texas Instruments Decoder, 16-Pin, SOIC, SMD, 9.9mm × 3.91mm × 1.58mm
ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
MC74AC138DG, DECODER, DEMULTIPLEXER, 1-OF-8, INVERTING, 2 TO 6 V, 16-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74AHCT138D provided by its distributors.

3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85
3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS | IC 3-TO-8 DECODER/DEMUX 16-SOIC
3-Line To 8-Line Decoder/Demux Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT138D.
3-LINE TO 8-LINE DECODER, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16
12ns single-phase 8 3 1 4.5V 5.5V 8mA 8mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Logic IC Operating temperature: -40...+85 °C Series: SN74AHCT138 Function: 3-Input / Inverter / Decoder / DMUX Manufacturer: Texas Instruments Package: SO-16 Technology: AHCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT138D .
  • SN74AHCT138D.