Texas Instruments SN74ALS151DR

24ns single-phase 1 8 1 4.5V 5.5V 24mA 2.6mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
$ 0.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS151DR.

Newark

Datasheet19 pages11 years ago
Datasheet16 pages9 years ago
Datasheet19 pages12 years ago

Texas Instruments

Sierra IC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.83%

CAD Models

Download Texas Instruments SN74ALS151DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.961
$ 1.18
$ 1.18
Stock
338,011
329,699
329,699
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
-
-
Low Level Output Current
2.6 mA
2.6 mA
2.6 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS151DR.

Related Parts

Texas InstrumentsSN74F251BDR
9.5ns single-phase 1 8 1 4.5V 5.5V 24mA 3mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsCD74ACT151M96
8-Input Multiplexer 16-SOIC -55 to 125
Texas InstrumentsSN74F151BDR
8-Line To 1-Line Data Selector/Multiplexer 16-SOIC 0 to 70
MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
NLAS4051DR2G, MULTIPLEXER SWITCH IC SINGLE 8:1, 2.5 - 5 V, 16-PIN SOIC
MC74HC4051ADG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74ALS151DR provided by its distributors.

24ns single-phase 1 8 1 4.5V 5.5V 24mA 2.6mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Multiplexer 1-Element Bipolar 8-IN 16-Pin SOIC T/R
ALS e4 74ALS151 1x 8:1 multiplexer circuit 75MHz 15ns 5V 1.75mm
1-of-8 Data Selectors/Multiplexers 16-SOIC 0 to 70
IC MULTIPLEXER 1 X 8:1 16-SOIC
8I/P SIGNAL DATA SELECTOR/MUX, SOIC-16, FULL REEL
Signal Switch/Codec/Multiplexer
IC 1OF8 DATA SELECT/MUX 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.