Texas Instruments SN74ALS151D

8-1 Data Selector/Multiplexer Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS151D.
$ 1.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS151D.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Arrow Electronics

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS151D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 0.961
$ 0.961
Stock
303,220
274,432
274,432
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
2.6 mA
2.6 mA
2.6 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS151D.

Related Parts

Texas InstrumentsSN74ALS251DR
Multiplexer, ALS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16
Texas InstrumentsSN74ALS251D
Multiplexer, ALS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16
Texas InstrumentsSN74F251BDR
9.5ns single-phase 1 8 1 4.5V 5.5V 24mA 3mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Lead Free RoHS Compliant Single Supply Surface Mount Multiplexer -40C~85C 24mA 24mA 5.5V 12.5ns
24mA 4.5V~5.5V 24mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
IC Data Selector/Multiplexer 1 Element 1 x 8:1 MUX/DEMUX 2V - 6V 16-SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74ALS151D provided by its distributors.

8-1 Data Selector/Multiplexer Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS151D.
24ns single-phase 1 8 1 4.5V 5.5V 24mA 2.6mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
IC MULTIPLEXER 1 X 8:1 16SOIC / Multiplexer 1 x 8:1 16-SOIC
LOGIC, SELECTOR/MUX 1 OF 8, 16SOIC; Logic Type:Data Selector / Multiplexer; No. of Channels:1; Ratio:8:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74151; Logic IC Family:ALS; Logic IC Function:1-of-8 Data Selector / Multiplexer; Package / Case:SOIC; Ratio:8:1; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS151 D
  • SN74ALS151D.