Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS1245ANSR

Octal Bus Transceivers With 3-State Outputs 20-SO 0 to 70

$ 3.409

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS1245ANSR.

Texas Instruments

Datasheet13 pages15 years ago
Datasheet14 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS1245ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.409
$ 2.779
Stock
163,071
180,516
Authorized Distributors
2
2
Case/Package
SOIC
SOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
15 mA
15 mA
High Level Output Current
16 mA
16 mA
Propagation Delay
13 ns
13 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOIC
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOIC
8 24mA 4.5V~5.5V 15mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AS640DW
ROHS3Compliant BIDIRECTIONAL DUAL TTL Logic Transceiver, Inverting 0C~70C TA 50pF 5V 2.65mm
Texas InstrumentsSN74ALS638ADW
Bidirectional ROHS3Compliant DUAL TTL Logic Transceiver, Inverting 0C~70C TA 50pF 5V 2.65mm
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ALS1245ANSR provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-SO 0 to 70
IC TXRX NON-INVERT 5.5V 20SO "Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO"
ALS SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO20
Bus XCVR Single 8-CH 3-ST 20-Pin SOP T/R
Fixed Inductors 8.2uH 20% 1MHz
IC TRANSCVR NON-INVERT 5.5V 20SO
Transceiver Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.