Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS1645ANSR

Octal Bus Transceivers With 3-State Outputs 20-SO 0 to 70
$ 2.779

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS1645ANSR.

Texas Instruments

Datasheet10 pages16 years ago
Datasheet9 pages18 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS1645ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.779
$ 3.409
Stock
180,893
163,459
Authorized Distributors
2
2
Case/Package
SOP
SOIC
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
8
8
Number of Inputs
-
-
Propagation Delay
13 ns
13 ns
Low Level Output Current
15 mA
15 mA
High Level Output Current
16 mA
16 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74ALS623ANSR
IC TXRX NON-INVERT 5.5V 20SO "Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO"
Texas InstrumentsSN74ALS245ANSR
24mA 4.5V~5.5V 15mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALS245A-1NSR
Octal Bus Transceivers With 3-State Outputs 20-SOP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALS1645ANSR provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-SO 0 to 70
Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Bus XCVR Single 8-CH 3-ST 20-Pin SOP T/R
ROHS3Compliant Obsolete Transceiver Non-Inverting 3-State logic buffer 0C~70C TA 4.5V~5.5V 15mA 16mA
IC TXRX NON-INVERT 5.5V 20SO "Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO"
IC TRANSCVR NON-INVERT 5.5V 20SO
Transceiver Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.