Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS11AN

3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-PDIP 0 to 70
$ 0.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS11AN.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

element14

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74ALS11AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.788
$ 12.11
Stock
874,854
13
Authorized Distributors
3
1
Case/Package
PDIP
CDIP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
3
-
Number of Inputs
3
-
Propagation Delay
13 ns
14 ns
Low Level Output Current
8 mA
4 mA
High Level Output Current
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1.6 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS11AN.

Related Parts

Texas InstrumentsSN74ACT11N
3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-PDIP -40 to 85
Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
Texas InstrumentsSN74LS11N
3-ch, 3-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-PDIP 0 to 70
Texas InstrumentsCD74HCT11E
3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-PDIP -55 to 125
Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA
onsemiMC74AC11N
AND 74AC11 e0 74AC logic gate circuit 8ns @ 5V 50pF 4.69mm 24mA 24mA 6V

Descriptions

Descriptions of Texas Instruments SN74ALS11AN provided by its distributors.

3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-PDIP 0 to 70
AND 74ALS11 EAR99 74ALS logic gate circuit 13ns @ 5V 50pF 5.08mm 400muA 8mA 2V
13ns@ 5V,50pF Push-pull type 1 3 3 3 4.5V 5.5V 8mA AND Gate ALS 400μA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, TRIPLE 3-IN AND GATE, 14DIP; Logic Family / Base Number: 74ALS11; Logic Type: AND; Output Current: 8mA; No. of Inputs: 3; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic C; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74ALS11AN
  • SN74ALS11 AN
  • SN74ALS11AN .
  • SN74ALS11AN.
  • SN74ALS11AN..