Texas Instruments SN74AHCT32N

4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-PDIP -40 to 125
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT32N.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+1.47%

CAD Models

Download Texas Instruments SN74AHCT32N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.509
$ 11.638
$ 11.638
Stock
600,785
176,617
176,617
Authorized Distributors
5
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
-
-
Number of Inputs
2
-
-
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT32N.

Related Parts

Texas InstrumentsSN74AHCT86N
AHCT/VHCT/VT SERIES QUAD 2-INPUT XOR GATE PDIP14
Texas InstrumentsSN74AHCT86NE4
8.8ns@ 5V 4.5V 5.5V 8mA XOR AHCT 8mA DIP Through hole mounting 5.08mm(height)
Texas InstrumentsSN74ACT32N
Quad 2-Input Positive-Or Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT32N.
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
OR 74ACT32 e0 74ACT logic gate circuit 9ns @ 5V 50pF 18.86mm 24mA 24mA 5.5V
ACT SERIES QUAD 2-INPUT XOR GATE PDIP14

Descriptions

Descriptions of Texas Instruments SN74AHCT32N provided by its distributors.

4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-PDIP -40 to 125
IC GATE OR 4CH 2-INP 14DIP / OR Gate IC 4 Channel 14-PDIP
LOGIC, QUAD 2IN POS-OR GATE, 14DIP; Famille Logique/ Numéro de base: 74AHCT32; Type de logique: OU; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtie
LOGIC, QUAD 2IN POS-OR GATE, 14DIP; Logic Family / Base Number:74AHCT32; Logic Type:OR; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74AHCT; Logic IC Base Number:7432; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7432; Logic IC Base Number:7432; Logic IC Function:Quad 2-Input Positive OR Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT32N .