Texas Instruments SN74AHC32N

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-PDIP -40 to 125
$ 0.664
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC32N.

Texas Instruments

Datasheet27 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

SHENGYU ELECTRONICS

Augswan

Newark

Inventory History

3 month trend:
-0.62%

CAD Models

Download Texas Instruments SN74AHC32N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.664
$ 13.39
Stock
610,545
182,616
Authorized Distributors
4
3
Case/Package
PDIP
CDIP
Number of Pins
14
14
Logic Function
OR
OR
Number of Circuits
4
-
Number of Inputs
2
-
Propagation Delay
7.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC32N.

Related Parts

Texas InstrumentsSN74AHC86N
4-ch 2-input 2-V to 5.5-V XOR (exclusive OR) gates 14-PDIP -40 to 125
Texas InstrumentsSN74AHCT32N
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-PDIP -40 to 125
Texas InstrumentsSN74AHCT86NE4
8.8ns@ 5V 4.5V 5.5V 8mA XOR AHCT 8mA DIP Through hole mounting 5.08mm(height)
IC GATE OR 4CH 2-INP 14DIP / OR Gate IC 4 Channel 14-PDIP
onsemiMC74AC32N
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail / IC GATE OR 4CH 2-INP 14-DIP
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN74AHC32N provided by its distributors.

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-PDIP -40 to 125
OR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDIP14
QUADRUPLE 2-INPUT POSITIVE-OR GATES | IC GATE OR 4CH 2-INP 14DIP
LOGIC, QUAD 2-IN POS-OR GATE, 14DIP; Famille Logique/ Numéro de base: 74AHC32; Type de logique: OU; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boîtier
LOGIC, QUAD 2-IN POS-OR GATE, 14DIP; Logic Family / Base Number:74AHC32; Logic Type:OR; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74AHC; Logic IC Base Number:7432; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7432; Logic IC Base Number:7432; Logic IC Function:Quad 2-Input Positive OR Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC32N .
  • SN74AHC32N.