Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHCT245PW

Bus Transceiver, AHCT/VHCT/VT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
$ 0.781
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT245PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages12 years ago
Datasheet27 pages13 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHCT245PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.781
$ 0.157
$ 0.157
Stock
284,549
752,066
752,066
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
AND, Inverting, Transceiver
AND, Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
16.5 ns
11 ns
11 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT245PW.

Related Parts

8 8mA 4.5V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
8 8mA 4.5V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
6mA 8 4.5V~5.5V 6mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC245PWR
Bus Transceiver, AHC/VHC/H/U/V Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74AHC541PWR
8 8mA 2V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC245PW
4μA Non-Inverting Tri-State Transceiver 8mA 2V-5.5V TSSOP-20 SMD 1.2mm H

Descriptions

Descriptions of Texas Instruments SN74AHCT245PW provided by its distributors.

Bus Transceiver, AHCT/VHCT/VT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125
Bus Transceiver Single 8 Channel 3 State 20-Pin TSSOP Tube
OCTAL BUS TRANSCEIVER, 74AHCT245; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74AHCT245; Type de boîtier CI logique: TSSOP; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4
Octal Bus Transceiver, 74Ahct245; Logic Family/Base Number:74Ahct245; Logic Device Type:Transceiver, Non Inverting; Logic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT245PW .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT245PW .