onsemi NC7ST04M5X

Inverter TinyLogic HST, 26ns@5.5V, 50pF, 4.5V-5.5V, 2mA, SOT-23-5, SMD, 2.9mm × 1.6mm × 1.4mm
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7ST04M5X.

IHS

Datasheet7 pages4 years ago
Datasheet8 pages22 years ago

Master Electronics

Farnell

onsemi

element14 APAC

Inventory History

3 month trend:
-7.95%

CAD Models

Download onsemi NC7ST04M5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.045
$ 0.045
Stock
926,112
981,233
981,233
Authorized Distributors
6
5
5
Case/Package
LSSOP
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
31 ns
7.7 ns
7.7 ns
Low Level Output Current
2 mA
8 mA
8 mA
High Level Output Current
-2 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

7SZ04 EAR99 7SZ Tape & Reel (TR) logic gate circuit 4.3ns @ 5V 50pF 1.1mm 32mA 32mA 3.3V
1 32mA 1.65V~5.5V 32mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Buffer Inverter 7SZ05 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 1.3mm - 32mA 3.3V

Descriptions

Descriptions of onsemi NC7ST04M5X provided by its distributors.

Inverter TinyLogic HST, 26ns@5.5V, 50pF, 4.5V-5.5V, 2mA, SOT-23-5, SMD, 2.9mm × 1.6mm × 1.4mm
NC7ST04 Series 5.5 V SMT Single High Performance CMOS Inverter - SOT-23-5
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-23, 7S04
7ST04 EAR99 7ST Tape & Reel (TR) logic gate circuit 26ns @ 5.5V 50pF 2.9mm 2mA 2mA 2V
INVERTER GATE, SINGLE, 1 I/P, SOT-23-5; Logic Family / Base Number: NC7S04; Logic Type: Inverter Gate; Output Current: 2mA; No. of Inputs: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-23; No. of Pins: 5Pins; Logic IC Family: NC7S; Logic IC Base Number: 7404; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The NC7ST04 is a single high performance CMOS Inverter, with TTL-compatible inputs. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation. ESD protection diodes inherently guard both input and output with respect to the VCC and GND rails. High gain circuitry offers high noise immunity and reduced sensitivity to input edge rate. The TTL-compatible input facilitates TTL to NMOS/CMOS interfacing. Device performance is similar to MM74HCT but with ½ the output current drive of HC/HCT.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7ST04M5X.