Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHCT174D

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
$ 0.701
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT174D.

Farnell

Datasheet16 pages15 years ago
Datasheet16 pages12 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHCT174D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.701
$ 0.415
Stock
270,598
36,949,701
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
6
6
Propagation Delay
13 ns
13 ns
Frequency
-
80 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT174D.

Related Parts

onsemi74F174SC
D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
Texas InstrumentsSN74F174ADR
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin SOIC T/R
Texas InstrumentsSN74F174AD
TEXAS INSTRUMENTS SN74F174AD Flip-Flop, D, 4.5 ns, 140 MHz, 20 mA, SOIC, 16 Pins
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Texas InstrumentsSN74AHC174D
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74AHCT174D provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Positive Edge 4μA 8.8ns@5V,50pF Non-Inverting 1 4.5V 5.5V 8mA Master Reset AHCT TTL 2pF 8mA 115MHz SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
LOGIC, HEX D-TYPE F-F W/CLR, 16SOIC; Flip-Flop Type:D; Propagation Delay:6.3ns; Frequency:135MHz; Output Current:8mA; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74174; Logic IC Family:AHCT; Logic IC Function:Hex D-Type Flip-Flop with Clear; Output Type:Non Inverted; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.