onsemi 74F174SC

D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
$ 25.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F174SC.

IHS

Datasheet8 pages26 years ago
Datasheet6 pages25 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F174SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.65
$ 0.41
$ 0.41
Stock
279,810
1,160,220
1,160,220
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
11 ns
10 ns
10 ns
Frequency
80 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

Texas InstrumentsSN74AHCT174D
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Texas InstrumentsSN74AHCT174DR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Texas InstrumentsSN74AHCT174NSR
Tape & Reel (TR) 74AHCT174 e4 74AHCT flip flop 10.3mm 8.8ns @ 5V 50pF 115MHz 8.8ns
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
Lead Free Master Reset D-Type Positive Edge Flip Flop 0C~70C TA 400muA 8mA 4.75V~5.25V 36ns

Descriptions

Descriptions of onsemi 74F174SC provided by its distributors.

D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
Hex D-Type Flip-Flop with Master Reset | IC FF D-TYPE SNGL 6BIT 16SOIC
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N Rail
Lead Free Master Reset D-Type Positive Edge Flip Flop 0C~70C TA 45mA 4.5V~5.5V 10ns
Positive edge 45mA 10ns@ 5V,50pF Non-inverting Non-inverting 1 4.5V 5.5V 20mA Master Reset F Single ended 1mA 80MHz SOIC-16 SMD mount 10mm*4mm*1.5mm
74F FAST TTL, SMD, 74F174, SOIC16; Logic IC Function:Hex D-Type Flip-Flop With Reset; Positive-Edge Trigger; Logic IC Family:F; Logic IC Base Number:74174; Frequency:80MHz; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SOIC; Operating Temperature Range:0°C to +70°C; Base Number:74; IC Generic Number:74F174; Logic Function Number:174; No. of Gates:6; No. of Inputs:1; No. of Pins:16; Supply Voltage:5.5V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd