Texas Instruments SN74AHC123AN

Dual etriggerable Monostable Multivibrators 16-PDIP -40 to 85
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC123AN.

Texas Instruments

Datasheet25 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago
Datasheet20 pages27 years ago

Newark

SHENGYU ELECTRONICS

element14 APAC

Farnell

Inventory History

3 month trend:
-0.50%

CAD Models

Download Texas Instruments SN74AHC123AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 50.449
Stock
174,946,742
136,613
Authorized Distributors
5
3
Frequency
-
-
Propagation Delay
29.5 ns
29.5 ns
Rise Time
11 ns
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Input
-
-
Output Type
-
-
High Level Output Current
-8 mA
-8 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
-
Case/Package
PDIP
CDIP
Mount
Through Hole
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC123AN.

Related Parts

Texas InstrumentsSN74AHCT123AN
Dual etriggerable Monostable Multivibrators 16-PDIP -40 to 85
Texas InstrumentsSN74AHCT123ANE4
Dual etriggerable Monostable Multivibrators 16-PDIP -40 to 85
Texas InstrumentsCD74HC4538E
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-PDIP -55 to 125
Programmable Timer Single 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN74AHC123AN provided by its distributors.

Dual etriggerable Monostable Multivibrators 16-PDIP -40 to 85
ACTIVE (Last Updated: 6days ago) e4 74AHC123 74AHC multivibrator 2V~5.5V 5.08mm 0.008A 11ns
IC MULTIVIBRATOR 7.5NS 16DIP / Monostable Multivibrator 7.5 ns 16-PDIP
Monostable Multivibrator Dual-Element -40°C 85°C 16-Pin PDIP Tube
AHC/VHC/H/U/V SERIES DUAL MONOSTABLE MULTIVIBRATOR PDIP16
MONO MULTIVIBRATOR, 7.3NS, DIP-16
LOGIC, DUAL RETRIG MULTIVIB, 16DIP; Multivibrator Type:Dual Retriggerable Monostable; Output Current:8mA; Propagation Delay:7.3ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Fall Time tf:12.3ns; Logic IC Base Number:74123; Logic IC Family:HC; Logic IC Function:Dual Retriggerable Monostable Multivibrator; Package / Case:PDIP; Rise Time:11ns; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.