Texas Instruments SN74AHC74DBLE

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SSOP -40 to 125
$ 0.066

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC74DBLE.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages24 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.198
Stock
111,407
647,700
Authorized Distributors
1
5
Case/Package
SSOP
SSOP
Number of Pins
-
14
Logic Function
D-Type
AND, D-Type, Flip-Flop
Number of Elements
-
2
Number of Bits per Element
-
1
Propagation Delay
10.5 ns
15.4 ns
Frequency
-
115 MHz
Clock Edge Trigger Type
-
Positive Edge
Min Supply Voltage
-
2 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
2 µA

Related Parts

Texas InstrumentsSN74AHCT74DBR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SSOP -40 to 125
Texas InstrumentsSN74HC74DBR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SSOP -40 to 85
Texas InstrumentsSN74LV74ADBR
Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AHC74DBLE provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SSOP -40 to 125
AHC/VHC/H/U/V SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SSOP T/R
2μA 15.4ns Inverting, Non-Inverting CMOS 5.5V 8mA CMOS D-Type AHC CMOS -8mA SSOP-14 SMD 6.2mm × 5.3mm × 1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.