Texas Instruments SN74AHC273DWR

Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin SOIC T/R
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC273DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet30 pages11 years ago
Datasheet30 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-7.19%

CAD Models

Download Texas Instruments SN74AHC273DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 0.373
$ 0.373
Stock
837,933
939,858
939,858
Authorized Distributors
4
4
4
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
19.5 ns
12.5 ns
12.5 ns
Frequency
100 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC273DWR.

Related Parts

Texas InstrumentsSN74AHC574DWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125
74VHC Series 5.5 V Eight Flip-Flop Surface Mount 3-ST Shifter - SOIC-20
74VHC Series High Speed 5.5 V CMOS 3-State Octal D-Type Flip-Flop - SOIC-20
onsemi74VHC574M
74VHC Series High Speed Octal D-Type Flip-Flop w/ 3-STATE Output - SOIC-20
Texas InstrumentsSN74AHC374DWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125
Texas InstrumentsSN74LV273ADW
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74AHC273DWR provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin SOIC T/R
Positive edge 4μA 11ns@ 5V,50pF Non-inverting Non-inverting 1 2V 5.5V 8mA Master Reset AHC CMOS 2.5pF 8mA 110MHz SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Non-Inverted; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.