Texas Instruments SN74AHCT1G86DBVR

Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT1G86DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet11 pages18 years ago

Farnell

Newark

element14 APAC

Sierra IC

Inventory History

3 month trend:
-22.66%

CAD Models

Download Texas Instruments SN74AHCT1G86DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.474
$ 0.474
Stock
1,400,231
511,198
511,198
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
XOR
XOR
XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
9 ns
7.9 ns
7.9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT1G86DBVR.

Related Parts

Texas InstrumentsSN74AHC1G32DBVR
SINGLE 2-INPUT POSITIVE-OR GATE OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G86DBVR
Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125
OR 7ST32 EAR99 7ST logic gate circuit 26ns @ 5.5V 50pF 30mg 2mA 2mA 2V
OR XNOR XOR 7ST86 EAR99 7ST logic gate circuit 28ns @ 5.5V 50pF 1.25mm 2mA 2mA 2V
Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S32
Texas InstrumentsSN74LVC1G32DBVR
1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHCT1G86DBVR provided by its distributors.

Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
IC, SINGLE XOR GATE, 2I/P, SOT-23-5,REEL;
XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
XOR Gate, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5
no 7.9ns@ 5V,50pF Push-pull type 1 2 1 1 4.5V 5.5V 8mA XOR (Exclusive OR) AHCT 8mA SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
IC, SINGLE XOR GATE, 2I/P, SOT-23-5; Logic Family / Base Number: 74AHCT1G86; Logic Type: XOR; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-23; No. of Pins: 5Pins;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT1G86DBVR .