Texas Instruments SN74AHCT1G126DBVR

1 8mA 4.5V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT1G126DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages11 years ago

Mouser

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-10.89%

CAD Models

Download Texas Instruments SN74AHCT1G126DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.057
$ 0.057
Stock
1,263,411
612,730
612,730
Authorized Distributors
4
6
6
Case/Package
SOT-23
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
6 mA
6 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
6 ns
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT1G126DBVR.

Related Parts

Texas InstrumentsSN74AHC1G04DBVR
SINGLE INVERTER GATE Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G125DBVR
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R
Texas InstrumentsSN74AHC1G126DBVR
1 8mA 2V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74AHCT1G126DBVR provided by its distributors.

1 8mA 4.5V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SOT-23 T/R
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125
Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
1μA Non-inverting Tristate 1 1 1 1 4.5V 5.5V 8mA Buffer,Non-Inverting TTL 8mA SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
IC NON INVERTING BUS BUFFER GATE SOT23-5; Logic Family / Base Number:74AHCT1G126; Logic Device Type:Buffer, Non Inverting; Logic Case Style:SOT-23; No. of Pins:5Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74AHCT; Logic IC Base Number:741G126; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Operating Temperature Range:-40°C to +85°C; Propagation Delay:8.5ns; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT1G126DBVR .