Texas Instruments SN74AHCT1G08DBVR

1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT1G08DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages13 years ago
Datasheet12 pages18 years ago

element14 APAC

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-53.42%

CAD Models

Download Texas Instruments SN74AHCT1G08DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.43
$ 0.43
Stock
3,433,395
1,318,880
1,318,880
Authorized Distributors
4
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
7.9 ns
7.9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT1G08DBVR.

Related Parts

Texas InstrumentsSN74AHC1G08DBVR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SOT-23 -55 to 125
Texas InstrumentsSN74AHC1G08QDBVRQ1
Automotive, single 2-input 2V to 5.5V AND gate 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G09DBVR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate with open-drain outputs 5-SOT-23 -55 to 125
AND Gate NC7ST08 2mA SOT-23-5 SMD, Adhesive Mount 1.1mm H 26ns@5.5V,50pF 4.5V 5.5V
onsemiNC7S08M5X
AND Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R / IC GATE AND 1CH 2-INP SOT-23-5
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S08

Descriptions

Descriptions of Texas Instruments SN74AHCT1G08DBVR provided by its distributors.

1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
AND 74AHCT1G08 EAR99 74AHCT logic gate circuit 7.9ns @ 5V 50pF 1.45mm 8mA 8mA 2V
AND Gate 1 Element 2 Input CMOS 5-Pin SOT-23 Tape and Reel
SINGLE AND GATE, 2I/P, SOT-23-5, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT1G08DBVR .
  • SN74AHCT1G08DBVR.