Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC1G08DBVT

1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SOT-23 -55 to 125
$ 0.661
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G08DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages13 years ago
Datasheet12 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
-6.34%

CAD Models

Download Texas Instruments SN74AHC1G08DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.661
$ 0.048
$ 0.048
Stock
726,616
3,479,190
3,479,190
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
5.8 ns
5.8 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74AHCT1G08DBVR
1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHCT1G08DBVT
IC, SINGLE AND GATE, 2I/P, SOT-23-5; LOG; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
onsemiNC7S08M5X
AND Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R / IC GATE AND 1CH 2-INP SOT-23-5
onsemiNC7S08M5
TINYLOGIC HS 2-INPUT AND GATE AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
AND Gate NC7ST08 2mA SOT-23-5 SMD, Adhesive Mount 1.1mm H 26ns@5.5V,50pF 4.5V 5.5V
Texas InstrumentsSN74LVC1G08QDBVRQ1
Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC1G08DBVT provided by its distributors.

1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SOT-23 -55 to 125
AND 74AHC1G08 EAR99 74AHC logic gate circuit 7.9ns @ 5V 50pF 1.45mm 8mA 8mA 1.5V-3.85V
IC GATE AND 1CH 2-INP SOT23-5 AND Gate IC 1 Channel SOT-23-5
AND Gate 1-Element 2-IN CMOS Automotive 5-Pin SOT-23 T/R
AND Gate AHC, 7.9ns@5V,50pF Push-Pull 1 Channel 2 Input 1 Output Vcc 2V-5.5V Icc 8mA SOT-23-5 SMD, Adhesive Mount 1.45mm H
LOGIC, SGL 2IN POS-AND GATE, 5SOT23; Famille Logique/ Numéro de base: 74AHC1G08; Type de logique: AND; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boîti
Logic, Sgl 2In Pos-And Gate, 5Sot23; Logic Family/Base Number:74Ahc1G08; Logic Type:And; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Sot-23; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC1G08DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G08DBVT .