Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7S08M5

TINYLOGIC HS 2-INPUT AND GATE AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7S08M5.

IHS

Datasheet0 pages0 years ago
Datasheet7 pages0 years ago

onsemi

TME

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7S08M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.135
Stock
504,014
359,889
Authorized Distributors
1
1
Case/Package
LSSOP
LSSOP
Number of Pins
5
-
Logic Function
AND
-
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
125 ns
25 ns
Low Level Output Current
20 µA
2.6 mA
High Level Output Current
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
1 µA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiNC7S08M5X
AND Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R / IC GATE AND 1CH 2-INP SOT-23-5
Texas InstrumentsSN74AHC1G08DBVR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SOT-23 -55 to 125
Texas InstrumentsSN74AHC1G08QDBVRQ1
Automotive, single 2-input 2V to 5.5V AND gate 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G09DBVR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate with open-drain outputs 5-SOT-23 -55 to 125
AND Gate NC7ST08 2mA SOT-23-5 SMD, Adhesive Mount 1.1mm H 26ns@5.5V,50pF 4.5V 5.5V
onsemiNC7ST08M5
NC7ST08 Series 5.5 V 2 mA SMT TinyLogic HST 2-Input and Gate - SOT-23-5

Descriptions

Descriptions of onsemi NC7S08M5 provided by its distributors.

TINYLOGIC HS 2-INPUT AND GATE AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
AND 7S08 EAR99 7S logic gate circuit 17ns @ 6V 50pF 1.3mm 2.6mA 2.6mA 6V
The NC7S08 is a single 2-Input high performance CMOS AND Gate. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. Three stages of gain between inputs and outputs assures high noise immunity and reduced sensitivity to input edge rate.
NC7S TINY, SMD, 7S08, SOT-23-5, 6V; Logic Type:AND; Output Current:2.6mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:7; IC Generic Number:7S08; Logic Function Number:08; Logic IC Base Number:7S08; Logic IC Family:HS; Logic IC Function:2 Input + AND Gate; No. of Gates:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:2.6mA; Package / Case:SOT-23; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7S08M5.