Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC1G04DBVT

Inverter AHC, Push-Pull, 7.5ns@5V 50pF 8mA 2V 5.5V SOT-23-5 SMD, Adhesive Mount 1.45mm H
$ 0.493
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G04DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages13 years ago
Datasheet12 pages18 years ago

Upverter

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
-1.96%

CAD Models

Download Texas Instruments SN74AHC1G04DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.043
$ 0.043
Stock
435,179
677,862,778
677,862,778
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
7 ns
5.3 ns
5.3 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74AHCT1G125DBVR
8mA 1 4.5V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT1G14DBVT
Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G14DBVR
Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC1G04DBVT provided by its distributors.

Inverter AHC, Push-Pull, 7.5ns@5V 50pF 8mA 2V 5.5V SOT-23-5 SMD, Adhesive Mount 1.45mm H
Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125
INVERTER GATE, SINGLE, 1 I/P, SOT-23-5
INVERTER GATE, SINGLE, 1 I/P, SOT-23-5; Famille Logique/ Numéro de base: 74AHC1G04; Type de logique: Inverseur; Courant, sortie: -; Nombre d'entrées: 1; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type d
Inverter Gate, Single, 1 I/P, Sot-23-5; Logic Family/Base Number:74Ahc1G04; Logic Type:Inverter; Output Current:-; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Sot-23; No. Of Pins:5Pins; Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC1G04DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G04DBVT .