Texas Instruments SN74LVC1G14DBVR

Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G14DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages12 years ago
Datasheet19 pages18 years ago
Datasheet25 pages22 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-30.55%

CAD Models

Download Texas Instruments SN74LVC1G14DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.428
$ 0.428
Stock
1,991,635
4,520,621
4,520,621
Authorized Distributors
3
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Inverting
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
11 ns
6 ns
6 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74AHC1G14DBVR
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1GU04DBVR
Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHCT1G14DBVR
Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G14DBVR provided by its distributors.

Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Inverters SINGLE SCHMITT TRIGGER INVERTER
Schmitt Trigger Inverter IC, 1.65-5.5V, 32mA, SOT-23, CMOS
IC,SN74LVC1G14DBVR,SINGLE SCHM ITT TRIGGER INVERTER GATE<AZ
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R
Inverting 74LVC1G14 EAR99 74LVC logic gate circuit 5ns @ 5V 50pF 1.45mm 32mA 32mA 1.16V-3.33V
IC, SCHMITT TRIGGER INVERTER, SMD; Logic Family / Base Number: 74LVC1G14; Logic Type: Inverter Schmitt Trigger; Output Current: 32mA; No. of Inputs: 1; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-23; No. of Pins: 5Pins; Logic IC Family: 74LVC; Logic IC Base Number: 741G14; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 741G14; Logic Function Number: 741G14; Logic IC Base Number: 7414; Logic IC Function: Single Schmitt Trigger Inverter; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G14DBVR .
  • SN74LVC1G14DBVR.