Texas Instruments SN74AHC1G00DBVT

Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
$ 0.444
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G00DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages13 years ago
Datasheet12 pages18 years ago

Newark

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments SN74AHC1G00DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.055
$ 0.055
Stock
1,492,707
2,243,196
2,243,196
Authorized Distributors
3
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
5.2 ns
5.2 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1G00DBVT.

Related Parts

Texas InstrumentsSN74AHCT1G00DBVR
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHCT1G00DBVT
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
onsemiNC7S00M5X
Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S00
onsemiNC7S00M5
TINYLOGIC HS 2-INPUT NAND GATE NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
NC7ST00 Series 5.5 V Surface Mount TinyLogic HST 2-Input NAND Gate - SOT-23-5
Texas InstrumentsSN74LVC1G00DBVR
Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC1G00DBVT provided by its distributors.

Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
Logic Gates Single 2 Input Pos NAND Gate
LOGIC, SGL 2IN POS-NAND GATE, 5SOT23; Famille Logique/ Numéro de base: 74AHC1G00; Type de logique: NON-ET; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de b
LOGIC, SGL 2IN POS-NAND GATE, 5SOT23; Logic Family / Base Number:74AHC1G00; Logic Type:NAND; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5Pins; Logic IC Family:74AHC; Logic IC Base Number:741G00; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:741G00; Logic IC Base Number:7400; Logic IC Function:Single 2-Input Positive-NAND Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G00DBVT .
  • SN74AHC1G00DBVT.
  • SN74AHC1G00DBVT..