onsemi NC7ST00M5X

NC7ST00 Series 5.5 V Surface Mount TinyLogic HST 2-Input NAND Gate - SOT-23-5
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7ST00M5X.

IHS

Datasheet9 pages4 years ago
Datasheet8 pages22 years ago

Master Electronics

Fairchild Semiconductor

onsemi

Augswan

Inventory History

3 month trend:
-0.14%

CAD Models

Download onsemi NC7ST00M5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.041
$ 0.041
Stock
1,641,631
641,302
641,302
Authorized Distributors
6
5
5
Case/Package
LSSOP
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
17 ns
5.5 ns
5.5 ns
Low Level Output Current
2 mA
8 mA
8 mA
High Level Output Current
-2 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-03-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74AHCT1G00DBVR
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
onsemiNC7S00M5X
Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S00
Texas InstrumentsSN74AHC1G00DBVR
Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SOT-23-5
NAND 7SZ38 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 30mg - 32mA 3.3V
Texas InstrumentsSN74LVC1G00DBVR
Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi NC7ST00M5X provided by its distributors.

NC7ST00 Series 5.5 V Surface Mount TinyLogic HST 2-Input NAND Gate - SOT-23-5
NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
Avnet Japan
26ns@ 5.5V,50pF 1 2 1 1 4.5V 5.5V 2mA NAND Gate TinyLogic HST 2mA SOT-23-5 SMD mount,glue mount 3mm*1.7mm*1.3mm
IC,LOGIC GATE,2-INPUT NAND,CMOS,TSOP,5PIN,PLASTIC
NAND Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5
The NC7ST00 is a single 2-Input high performance CMOS NAND Gate, with TTL-compatible inputs. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. High gain circuitry offers high noise immunity and reduced sensitivity to input edge rate. The TTL-compatible inputs facilitate TTL to NMOS/CMOS interfacing. Device performance is similar to MM74HCT but with 1/2 the output current drive of HC/HCT.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd