Texas Instruments SN74LVC1G00DBVR

Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G00DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet30 pages12 years ago
Datasheet25 pages12 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet22 pages14 years ago
Datasheet15 pages18 years ago

Upverter

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-90.95%

CAD Models

Download Texas Instruments SN74LVC1G00DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.039
$ 0.039
Stock
1,326,852
2,173,919
2,173,919
Authorized Distributors
0
6
6
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4.3 ns
5.2 ns
5.2 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SOT-23-5
NAND 7SZ38 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 30mg - 32mA 3.3V
Texas InstrumentsSN74AHC1G00DBVR
Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
onsemiNC7S00M5X
Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S00
Texas InstrumentsSN74AHCT1G00DBVR
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G00DBVR provided by its distributors.

Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R / IC GATE NAND 1CH 2-INP SOT-23-5
NAND 74LVC1G00 EAR99 74LVC logic gate circuit 4.3ns @ 5V 50pF 1.45mm 32mA 32mA 1.7V-2V
Texas Instruments Logic Gate, NAND, LVC Series, SMD, 1 Ch, 2 In, 5-Pin
IC,SN74LVC1G00DBVR,SINGLE 2 IN PUT POSITIVE-NAND GATE<AZ
10uA 1.65V~5.5V 1 10ns@5V,15pF NAND Gates SOT-23-5 Gates ROHS
IC, NAND GATE, SINGLE 2INPUT, SMD, REEL;
IC, NAND GATE, SINGLE 2INPUT, SMD; Logic Family / Base Number:74LVC1G00; Logic Type:NAND; Output Current:32mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply; Available until stocks are exhausted Alternative available
IC, NAND GATE, SINGLE 2INPUT, SMD; Logic Family / Base Number: 74LVC1G00; Logic Type: NAND; Output Current: 32mA; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-23; No. of Pins: 5Pins; Logic IC Family: 74LVC; Logic IC Base Number: 741G00; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Logic Function Number: 741G00; Logic IC Base Number: 741004; Logic IC Function: Single 2-Input NAND Gate; Operating Temperature Range: -40°C to +85°C; Supply Voltage: 6.5V; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G00DBVR .
  • SN74LVC1G00DBVR.