What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AHC16373DL

74AHC16373 Tube AHC/VHC/H/U/V 74AHC latch circuit 8mA 8mA 17ns 600.301152mg -40C~85C

$ 1.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC16373DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago

Newark

SHENGYU ELECTRONICS

Verical

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC16373DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.063
Stock
161,171
131,507
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
17 ns
17 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74AHCT16373DLR
IC LATCH TRANSP D 3ST 48-SSOP / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Texas Instruments74ACT16374DLR
16-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74ACT16373DL
4.5V~5.5V D-Typelocking Latch 9.3ns SSOP-48-300mil Latches ROHS
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments SN74AHC16373DL provided by its distributors.

74AHC16373 Tube AHC/VHC/H/U/V 74AHC latch circuit 8mA 8mA 17ns 600.301152mg -40C~85C
16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
TEXAS INSTRUMENTS SN74AHC16373DL LOGIC, 16BIT TRANSP D LATCH, 48SSOP
LOGIC, 16BIT TRANSP D LATCH, 48SSOP; Latch Type:D Type Transparent; Output Current:8mA; Propagation Delay:9.8ns; No. of Bits:16; IC Output Type:Tri State Non Inverted; Supply Voltage Range:2V to 5.5V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:7416373; Logic IC Family:AHC; Logic IC Function:16-Bit Transparent D-Type Latch with 3-State Outputs; Output Type:Tri State; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.