Texas Instruments 74ACT16244DGGR

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
$ 1.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16244DGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-66.21%

CAD Models

Download Texas Instruments 74ACT16244DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.187
$ 1.074
$ 1.074
Stock
718,506
434,231
434,231
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
8.7 ns
7.8 ns
7.8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT16244DGGR.

Related Parts

Texas Instruments74AC16244DGGR
24mA 3V~5.5V 24mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
NXP Semiconductors74ABT162244DGG,112
Buffer / Line Driver, 74ABT162244, 4 Element, 4.5 V to 5.5 V, 48 Pins, TSSOP
Texas InstrumentsSN74AHCT16541DGGR
TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsCY74FCT16244TPACT
TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74ALVC16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments 74ACT16244DGGR provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
Buffer Non-Inverting Tri-State 16-Ch 16-Ch 4-Ch 4-Ch 4.5V-5.5V 24mA TSSOP-48 SMD, Adhesive Mount 1.2mm H
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85
16-BIT BUFFER/LINE DRIVER WITH 3-STATE OUTPUT Bus Driver, ACT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
IC, NON INVERTING BUFFER, TSSOP-48; LOGI; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:4.5V;
74ACT16244 Cut Tape (CT) 74ACT ACT logic receiver 24mA 24mA 11.3ns 1.2mm 850mW
IC 16-BIT BUFF/ LINE DRV 48-PIN TSSOP
74ACT16244 16-BIT BUFFERS/LINE D
74ACT, BUFFER/LINE DRIVER, TSSOP48; Logic Family / Base Number: 74ACT16244; Logic Device Type: Buffer, Non Inverting; Logic Case Style: TSSOP; No. of Pins: 48Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74ACT; Logic IC Base Number: 7416244; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 7416244; Logic IC Base Number: 7416244; Logic IC Function: 16-Bit Buffer / Line Driver 3-State; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT16244DGGR .
  • 74ACT16244DGGR.